


HVR2500003093FR500 | |
|---|---|
DigiKey Part Number | PPCQF309KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR2500003093FR500 |
Description | RES 309K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 309 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500003093FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

