HVR2500001153FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.67157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.185
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.905
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.001
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5.003
Unit Price: kr.0.63000
Datasheet
115 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500001153FR500

DigiKey Part Number
PPCQF115KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVR2500001153FR500
Description
RES 115K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500001153FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL07115K00FKEA500Vishay Dale0541-ERL07115K00FKEA500TR-NDkr.3.79421Parametric Equivalent
ERL07115K00FKEB500Vishay Dale0541-ERL07115K00FKEB500TR-NDkr.4.67157Parametric Equivalent
ERL07115K00FKEK500Vishay Dale0541-ERL07115K00FKEK500-NDkr.18.87610Parametric Equivalent
MF1/4DCT52R1153FKOA Speer Electronics, Inc.4.1852019-MF1/4DCT52R1153FCT-NDkr.0.63000Parametric Equivalent
MFR-25FBF52-115KYAGEO10.905115KXBK-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41874kr.2,093.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.41874
Unit Price with VAT:kr.0.52343