Parametric Equivalent

F340Y251030MPI2T0 | |
|---|---|
DigiKey Part Number | 56-F340Y251030MPI2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y251030MPI2T0 |
Description | CAP FILM 1UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340Y251030MPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y251030MPP2T0-ND | kr.32.46283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.32.46283 | kr.1,947.77 |
| Unit Price without VAT: | kr.32.46283 |
|---|---|
| Unit Price with VAT: | kr.40.57854 |


