Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F340Y231530JF02W0 | |
|---|---|
DigiKey Part Number | 56-F340Y231530JF02W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F340Y231530JF02W0 |
Description | CAP FILM 0.015UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340Y231530JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y231530JFI2B0-ND | kr.2.30320 | Parametric Equivalent |
| F340Y231530JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y231530JFM2B0-ND | kr.2.25166 | Parametric Equivalent |
| F340Y231530JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y231530JFP2B0-ND | kr.2.25166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.59415 | kr.2,853.57 |
| Unit Price without VAT: | kr.2.59415 |
|---|---|
| Unit Price with VAT: | kr.3.24269 |


