F340Y231230KFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.29998
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.00446
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.00446
Datasheet
0.012 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340Y231230KFI2B0

DigiKey Part Number
56-F340Y231230KFI2B0-ND
Manufacturer
Manufacturer Product Number
F340Y231230KFI2B0
Description
CAP FILM 0.012UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, Y2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F340Y231230KF02W0Vishay Beyschlag/Draloric/BC Components056-F340Y231230KF02W0TR-NDkr.2.29998Parametric Equivalent
F340Y231230KFM2B0Vishay Beyschlag/Draloric/BC Components056-F340Y231230KFM2B0-NDkr.2.00446Parametric Equivalent
F340Y231230KFP2B0Vishay Beyschlag/Draloric/BC Components056-F340Y231230KFP2B0-NDkr.2.00446Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.05118kr.2,051.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.05118
Unit Price with VAT:kr.2.56398