F339X136848MFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.90075
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.40069
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 775
Unit Price: kr.8.75000
Datasheet
0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X136848MFI2B0

DigiKey Part Number
F339X136848MFI2B0-ND
Manufacturer
Manufacturer Product Number
F339X136848MFI2B0
Description
CAP FILM 0.068UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X136848MF02W0Vishay Beyschlag/Draloric/BC Components0F339X136848MF02W0-NDkr.3.90075Parametric Equivalent
F339X136848MFM2B0Vishay Beyschlag/Draloric/BC Components0F339X136848MFM2B0-NDkr.3.40069Parametric Equivalent
F339X136848MFP2B0Vishay Beyschlag/Draloric/BC Components775BC3063-NDkr.8.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.54672kr.1,773.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.54672
Unit Price with VAT:kr.4.43340