Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X122248KDI2B0 | |
|---|---|
DigiKey Part Number | F339X122248KDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X122248KDI2B0 |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X122248KD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122248KD02W0-ND | kr.1.87714 | Parametric Equivalent |
| F339X122248KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122248KDA2B0-ND | kr.1.71643 | Parametric Equivalent |
| F339X122248KDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122248KDM2B0-ND | kr.1.71643 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.67630 | kr.2,095.38 |
| Unit Price without VAT: | kr.1.67630 |
|---|---|
| Unit Price with VAT: | kr.2.09538 |


