Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX263531MYI4T0 | |
|---|---|
DigiKey Part Number | F339MX263531MYI4T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX263531MYI4T0 |
Description | CAP FILM 35UF 20% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX263531MYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531MYI2T0-ND | kr.116.11400 | Parametric Equivalent |
| F339MX263531MYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531MYI5T0-ND | kr.121.34750 | Parametric Equivalent |
| F339MX263531MYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531MYM2T0-ND | kr.116.11400 | Parametric Equivalent |
| F339MX263531MYM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531MYM4T0-ND | kr.121.34750 | Parametric Equivalent |
| F339MX263531MYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531MYM5T0-ND | kr.121.34750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.121.34750 | kr.4,853.90 |
| Unit Price without VAT: | kr.121.34750 |
|---|---|
| Unit Price with VAT: | kr.151.68438 |



