Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX263531KYI5T0 | |
|---|---|
DigiKey Part Number | F339MX263531KYI5T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX263531KYI5T0 |
Description | CAP FILM 35UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX263531KYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531KYI2T0-ND | kr.121.34750 | Parametric Equivalent |
| F339MX263531KYI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531KYI4T0-ND | kr.126.79050 | Parametric Equivalent |
| F339MX263531KYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531KYM2T0-ND | kr.121.34750 | Parametric Equivalent |
| F339MX263531KYM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531KYM4T0-ND | kr.126.79050 | Parametric Equivalent |
| F339MX263531KYM5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX263531KYM5T0-ND | kr.126.79050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.126.79050 | kr.5,071.62 |
| Unit Price without VAT: | kr.126.79050 |
|---|---|
| Unit Price with VAT: | kr.158.48813 |



