
F339MX261031KPM4T0 | |
|---|---|
DigiKey Part Number  | F339MX261031KPM4T0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | F339MX261031KPM4T0  | 
Description  | CAP FILM 10UF 10% 630VDC RADIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 310V  | |
Voltage Rating - DC  | 630V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.693" L x 0.846" W (43.00mm x 21.50mm)  | |
Height - Seated (Max)  | 1.516" (38.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 1.476" (37.50mm)  | |
Applications  | EMI, RFI Suppression  | |
Ratings  | X2  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 91 | kr.52.20923 | kr.4,751.04 | 
| Unit Price without VAT: | kr.52.20923 | 
|---|---|
| Unit Price with VAT: | kr.65.26154 | 


