Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX246831MI02W0 | |
|---|---|
DigiKey Part Number | F339MX246831MI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339MX246831MI02W0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820684 | Vishay Beyschlag/Draloric/BC Components | 1.182 | BC1620-ND | kr.18.01000 | Parametric Equivalent |
| BFC233822684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822684-ND | kr.20.79680 | Parametric Equivalent |
| BFC233824684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824684-ND | kr.20.79680 | Parametric Equivalent |
| BFC233827684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233827684-ND | kr.16.16466 | Parametric Equivalent |
| F339MX246831MII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831MII2B0-ND | kr.14.07428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.14.55736 | kr.6,550.81 |
| Unit Price without VAT: | kr.14.55736 |
|---|---|
| Unit Price with VAT: | kr.18.19670 |




