Parametric Equivalent
Parametric Equivalent

F339MX246831MFI2B0 | |
|---|---|
DigiKey Part Number | F339MX246831MFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX246831MFI2B0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX246831MFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831MFM2B0-ND | kr.6.28338 | Parametric Equivalent |
| F339MX246831MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 70 | F339MX246831MFP2B0-ND | kr.13.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.99511 | kr.2,098.29 |
| Unit Price without VAT: | kr.5.99511 |
|---|---|
| Unit Price with VAT: | kr.7.49389 |


