
F339MX244731MKP2T0 | |
|---|---|
DigiKey Part Number | F339MX244731MKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX244731MKP2T0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 10 | kr.20.73800 | kr.207.38 |
| 50 | kr.17.48440 | kr.874.22 |
| 100 | kr.16.47640 | kr.1,647.64 |
| 500 | kr.14.77170 | kr.7,385.85 |
| 1.000 | kr.14.24376 | kr.14,243.76 |
| 2.500 | kr.13.68590 | kr.34,214.75 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

