Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX241531KFP2B0 | |
|---|---|
DigiKey Part Number | F339MX241531KFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX241531KFP2B0 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621154-ND | kr.8.09897 | Parametric Equivalent |
| BFC233624154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624154-ND | kr.9.15828 | Parametric Equivalent |
| BFC233627154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627154-ND | kr.8.61302 | Parametric Equivalent |
| F1778415K2F0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415K2F0W0-ND | kr.3.28380 | Parametric Equivalent |
| F1778415K2FBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778415K2FBB0-ND | kr.7.27551 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.07179 | kr.3,071.79 |
| Unit Price without VAT: | kr.3.07179 |
|---|---|
| Unit Price with VAT: | kr.3.83974 |



