Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX233331MCI2B0 | |
|---|---|
DigiKey Part Number | F339MX233331MCI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX233331MCI2B0 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820333 | Vishay Beyschlag/Draloric/BC Components | 775 | BC1612-ND | kr.10.71000 | Parametric Equivalent |
| BFC233822333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822333-ND | kr.5.48695 | Parametric Equivalent |
| BFC233824333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824333-ND | kr.5.37936 | Parametric Equivalent |
| BFC233826333 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826333-ND | kr.5.87579 | Parametric Equivalent |
| F339MX233331MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX233331MC02G0-ND | kr.4.72193 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.41315 | kr.4,413.15 |
| Unit Price without VAT: | kr.4.41315 |
|---|---|
| Unit Price with VAT: | kr.5.51644 |



