Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX223331KC02G0 | |
|---|---|
DigiKey Part Number | F339MX223331KC02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F339MX223331KC02G0 |
Description | CAP FILM 3300PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX223331KCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331KCA2B0-ND | kr.3.90185 | Parametric Equivalent |
| F339MX223331KCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331KCI2B0-ND | kr.4.05006 | Parametric Equivalent |
| F339MX223331KCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331KCM2B0-ND | kr.3.90185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.4.36801 | kr.5,460.01 |
| Unit Price without VAT: | kr.4.36801 |
|---|---|
| Unit Price with VAT: | kr.5.46001 |


