Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX222231MDI2B0 | |
|---|---|
DigiKey Part Number | F339MX222231MDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX222231MDI2B0 |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620222-ND | kr.6.19228 | Parametric Equivalent |
| BFC233623222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623222-ND | kr.4.07680 | Parametric Equivalent |
| BFC233626222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626222-ND | kr.3.82327 | Parametric Equivalent |
| BFC233821222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821222-ND | kr.4.68361 | Parametric Equivalent |
| BFC233823222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823222-ND | kr.4.68361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.39302 | kr.2,991.28 |
| Unit Price without VAT: | kr.2.39302 |
|---|---|
| Unit Price with VAT: | kr.2.99128 |




