F339MX221031JCA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.36801
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.96681
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.90185
Datasheet
1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX221031JCA2B0

DigiKey Part Number
F339MX221031JCA2B0-ND
Manufacturer
Manufacturer Product Number
F339MX221031JCA2B0
Description
CAP FILM 1000PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339MX221031JC02G0Vishay Beyschlag/Draloric/BC Components0F339MX221031JC02G0-NDkr.4.36801Parametric Equivalent
F339MX221031JCI2B0Vishay Beyschlag/Draloric/BC Components0F339MX221031JCI2B0-NDkr.3.96681Parametric Equivalent
F339MX221031JCM2B0Vishay Beyschlag/Draloric/BC Components0F339MX221031JCM2B0-NDkr.3.90185Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.3.90185kr.5,852.77
Manufacturers Standard Package
Unit Price without VAT:kr.3.90185
Unit Price with VAT:kr.4.87731