Similar
Similar

F331K29Y5RP6XT7RX1 | |
|---|---|
DigiKey Part Number | F331K29Y5RP6XT7RX1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F331K29Y5RP6XT7RX1 |
Description | CAP CER 330PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F331K29Y5RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | F331K29Y5RP6TK5R-ND | kr.0.52207 | Similar |
| F331K33Y5RR6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | F331K33Y5RR6TK7R-ND | kr.0.80862 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | kr.0.49560 | kr.10,407.60 |
| Unit Price without VAT: | kr.0.49560 |
|---|---|
| Unit Price with VAT: | kr.0.61950 |



