Parametric Equivalent
Parametric Equivalent

F221K33Y5RR6TK7R | |
|---|---|
DigiKey Part Number | F221K33Y5RR6TK7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F221K33Y5RR6TK7R |
Description | CAP CER 220PF 3KV Y5R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221K33Y5RR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | F221K33Y5RR63K7R-ND | kr.0.80862 | Parametric Equivalent |
| F221K33Y5RR6UK7R | Vishay Beyschlag/Draloric/BC Components | 0 | F221K33Y5RR6UK7R-ND | kr.0.80600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80862 | kr.8,086.20 |
| Unit Price without VAT: | kr.0.80862 |
|---|---|
| Unit Price with VAT: | kr.1.01078 |


