
F221K29Y5RP63K7R | |
|---|---|
DigiKey Part Number | 56-F221K29Y5RP63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F221K29Y5RP63K7R |
Description | CAP CER 220PF 2KV RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.484" (12.30mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47354 | kr.4,735.40 |
| Unit Price without VAT: | kr.0.47354 |
|---|---|
| Unit Price with VAT: | kr.0.59193 |

