Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778422M2F0W0 | |
|---|---|
DigiKey Part Number | F1778422M2F0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778422M2F0W0 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620224 | Vishay Beyschlag/Draloric/BC Components | 519 | BFC233620224-ND | kr.10.65000 | Parametric Equivalent |
| BFC233623224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623224-ND | kr.11.02082 | Parametric Equivalent |
| BFC233626224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626224-ND | kr.10.26992 | Parametric Equivalent |
| BFC233820224 | Vishay Beyschlag/Draloric/BC Components | 2.789 | BC1609-ND | kr.9.32000 | Parametric Equivalent |
| BFC233822224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822224-ND | kr.8.39019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.41951 | kr.5,893.66 |
| Unit Price without VAT: | kr.8.41951 |
|---|---|
| Unit Price with VAT: | kr.10.52439 |




