Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778422K3IBT0 | |
|---|---|
DigiKey Part Number | F1778422K3IBT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778422K3IBT0 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778422K2I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2I0W0-ND | kr.4.25984 | Parametric Equivalent |
| F1778422K2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2IBT0-ND | kr.4.10538 | Parametric Equivalent |
| F1778422K2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2ICT0-ND | kr.9.24908 | Parametric Equivalent |
| F1778422K2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K2ILB0-ND | kr.5.45223 | Parametric Equivalent |
| F1778422K3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778422K3I0W0-ND | kr.5.23596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr.5.21068 | kr.1,224.51 |
| Unit Price without VAT: | kr.5.21068 |
|---|---|
| Unit Price with VAT: | kr.6.51335 |


