Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778415M2FLB0 | |
|---|---|
DigiKey Part Number | F1778415M2FLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778415M2FLB0 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620154 | Vishay Beyschlag/Draloric/BC Components | 728 | BFC233620154-ND | kr.8.94000 | Parametric Equivalent |
| BFC233623154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623154-ND | kr.9.02651 | Parametric Equivalent |
| BFC233626154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626154-ND | kr.8.25112 | Parametric Equivalent |
| BFC233820154 | Vishay Beyschlag/Draloric/BC Components | 2.119 | BC1605-ND | kr.10.46000 | Parametric Equivalent |
| BFC233822154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822154-ND | kr.6.71263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.92773 | kr.4,445.80 |
| Unit Price without VAT: | kr.5.92773 |
|---|---|
| Unit Price with VAT: | kr.7.40966 |



