Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778310M2DLB0 | |
|---|---|
DigiKey Part Number | F1778310M2DLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778310M2DLB0 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620103 | Vishay Beyschlag/Draloric/BC Components | 3.265 | BFC233620103-ND | kr.8.69000 | Parametric Equivalent |
| BFC233623103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623103-ND | kr.8.11946 | Parametric Equivalent |
| BFC233626103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626103-ND | kr.3.27702 | Parametric Equivalent |
| BFC233821103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821103-ND | kr.2.13874 | Parametric Equivalent |
| BFC233823103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823103-ND | kr.3.97708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.70904 | kr.4,063.56 |
| Unit Price without VAT: | kr.2.70904 |
|---|---|
| Unit Price with VAT: | kr.3.38630 |



