Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17723332230 | |
|---|---|
DigiKey Part Number | F17723332230-ND |
Manufacturer | |
Manufacturer Product Number | F17723332230 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629031 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629031-ND | kr.6.67310 | Parametric Equivalent |
| BFC233629034 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629034-ND | kr.7.22178 | Parametric Equivalent |
| BFC233629082 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629082-ND | kr.6.67310 | Parametric Equivalent |
| BFC233829083 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829083-ND | kr.4.36788 | Parametric Equivalent |
| BFC233829103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829103-ND | kr.4.36788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.7.08580 | kr.6,377.22 |
| Unit Price without VAT: | kr.7.08580 |
|---|---|
| Unit Price with VAT: | kr.8.85725 |





