Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17723152200 | |
|---|---|
DigiKey Part Number | F17723152200-ND |
Manufacturer | |
Manufacturer Product Number | F17723152200 |
Description | CAP FILM 0.015UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629011 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629011-ND | kr.7.58315 | Parametric Equivalent |
| BFC233629014 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629014-ND | kr.8.20454 | Parametric Equivalent |
| BFC233629071 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629071-ND | kr.7.58315 | Parametric Equivalent |
| BFC233829078 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829078-ND | kr.4.36788 | Parametric Equivalent |
| BFC233829098 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829098-ND | kr.4.36788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.97975 | kr.5,234.81 |
| Unit Price without VAT: | kr.6.97975 |
|---|---|
| Unit Price with VAT: | kr.8.72469 |





