
F152K53Y5RP63K7R | |
|---|---|
DigiKey Part Number | 1239PH-ND |
Manufacturer | |
Manufacturer Product Number | F152K53Y5RP63K7R |
Description | CAP CER 1500PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F152K53Y5RP63K7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94800 | kr.29.48 |
| 50 | kr.2.25580 | kr.112.79 |
| 100 | kr.2.04270 | kr.204.27 |
| 500 | kr.1.68302 | kr.841.51 |
| 1.000 | kr.1.57175 | kr.1,571.75 |
| 2.500 | kr.1.45432 | kr.3,635.80 |
| 5.000 | kr.1.38354 | kr.6,917.70 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

