
F102K53Y5RR63K7R | |
|---|---|
DigiKey Part Number | F102K53Y5RR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F102K53Y5RR63K7R |
Description | CAP CER 1000PF 3KV Y5R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.90373 | kr.19,037.30 |
| Unit Price without VAT: | kr.1.90373 |
|---|---|
| Unit Price with VAT: | kr.2.37966 |

