0.015 µF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D153M53Z5UL63L0R

DigiKey Part Number
D153M53Z5UL63L0R-ND
Manufacturer
Manufacturer Product Number
D153M53Z5UL63L0R
Description
CAP CER 0.015UF 500V Z5U RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D153M53Z5UL63L0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.85138kr.8,513.80
Unit Price without VAT:kr.0.85138
Unit Price with VAT:kr.1.06423