Parametric Equivalent
Parametric Equivalent

D103Z39Y5VL6TJ5R | |
|---|---|
DigiKey Part Number | D103Z39Y5VL6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D103Z39Y5VL6TJ5R |
Description | CAP CER 10000PF 500V Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z39Y5VL6TJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103Z39Y5VL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z39Y5VL63J5R-ND | kr.0.48635 | Parametric Equivalent |
| D103Z39Y5VL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z39Y5VL6UJ5R-ND | kr.0.53761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51272 | kr.5,127.20 |
| Unit Price without VAT: | kr.0.51272 |
|---|---|
| Unit Price with VAT: | kr.0.64090 |


