Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

D103Z29Y5VF63J5R | |
|---|---|
DigiKey Part Number | D103Z29Y5VF63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D103Z29Y5VF63J5R |
Description | CAP CER 10000PF 50V Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103Z29Y5VF63J5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103Z29Y5VH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Y5VH63J5R-ND | kr.0.35245 | Upgrade |
| D103Z29Y5VH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Y5VH65J5R-ND | kr.0.35121 | Upgrade |
| D103Z29Z5UH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH63J5R-ND | kr.0.36074 | Similar |
| D103Z29Z5UH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Z5UH65J5R-ND | kr.0.35948 | Similar |
| D103Z29Y5VF6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103Z29Y5VF6UJ5R-ND | kr.0.32331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.32331 | kr.6,466.20 |
| Unit Price without VAT: | kr.0.32331 |
|---|---|
| Unit Price with VAT: | kr.0.40414 |


