Similar

D103M47Y5UL6UJ5R | |
|---|---|
DigiKey Part Number | D103M47Y5UL6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D103M47Y5UL6UJ5R |
Description | CAP CER 10000PF 500V Y5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103M47Y5UL6UJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103M43Z5UL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103M43Z5UL6UJ5R-ND | kr.0.70510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69885 | kr.6,988.50 |
| Unit Price without VAT: | kr.0.69885 |
|---|---|
| Unit Price with VAT: | kr.0.87356 |


