D103M43Z5UL63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.73736
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67428
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.70510
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.70510
Datasheet
10000 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103M43Z5UL63J5R

DigiKey Part Number
D103M43Z5UL63J5R-ND
Manufacturer
Manufacturer Product Number
D103M43Z5UL63J5R
Description
CAP CER 10000PF 500V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103M43Z5UL63J5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D103M43Z5UL63L6RVishay Beyschlag/Draloric/BC Components0BC5114-NDkr.5.96000Similar
D103M43Z5UL6TE6RVishay Beyschlag/Draloric/BC Components0D103M43Z5UL6TE6R-NDkr.1.73736Similar
D103M43Z5UL6UE5RVishay Beyschlag/Draloric/BC Components0D103M43Z5UL6UE5R-NDkr.0.67428Similar
D103M43Z5UL6TJ5RVishay Beyschlag/Draloric/BC Components0D103M43Z5UL6TJ5R-NDkr.0.70510Parametric Equivalent
D103M43Z5UL6UJ5RVishay Beyschlag/Draloric/BC Components0D103M43Z5UL6UJ5R-NDkr.0.70510Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.70510kr.7,051.00
Unit Price without VAT:kr.0.70510
Unit Price with VAT:kr.0.88138