Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D103M29Z5UF6TJ5R | |
|---|---|
DigiKey Part Number | D103M29Z5UF6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D103M29Z5UF6TJ5R |
Description | CAP CER 10000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103M29Z5UF6TJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D103M29Z5UH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103M29Z5UH6TJ5R-ND | kr.0.36074 | Upgrade |
| D103K39Y5PF6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103K39Y5PF6TJ5R-ND | kr.0.57766 | Similar |
| D103K43Y5PH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 5.803 | 56-D103K43Y5PH6TJ5RCT-ND | kr.2.85000 | Similar |
| D103M29Z5UF63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103M29Z5UF63J5R-ND | kr.0.35037 | Parametric Equivalent |
| D103M29Z5UF65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D103M29Z5UF65J5R-ND | kr.0.34914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.35037 | kr.7,007.40 |
| Unit Price without VAT: | kr.0.35037 |
|---|---|
| Unit Price with VAT: | kr.0.43796 |


