D103K39Y5PF63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.55091
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67622
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67622
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.57766
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.57766
Datasheet
10000 pF ±10% 50V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103K39Y5PF63J5R

DigiKey Part Number
D103K39Y5PF63J5R-ND
Manufacturer
Manufacturer Product Number
D103K39Y5PF63J5R
Description
CAP CER 10000PF 50V Y5P RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D103K39Y5PF63L5RVishay Beyschlag/Draloric/BC Components0D103K39Y5PF63L5R-NDkr.0.55091Similar
D103K43Y5PH63J5RVishay Beyschlag/Draloric/BC Components0D103K43Y5PH63J5R-NDkr.0.67622Similar
D103K43Y5PH65J5RVishay Beyschlag/Draloric/BC Components0D103K43Y5PH65J5R-NDkr.0.67622Similar
D103K39Y5PF6TJ5RVishay Beyschlag/Draloric/BC Components0D103K39Y5PF6TJ5R-NDkr.0.57766Parametric Equivalent
D103K39Y5PF6UJ5RVishay Beyschlag/Draloric/BC Components0D103K39Y5PF6UJ5R-NDkr.0.57766Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.57766kr.5,776.60
Unit Price without VAT:kr.0.57766
Unit Price with VAT:kr.0.72208