
CCF55825RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55825RFKE36TR-ND - Tape & Reel (TR) 56-CCF55825RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55825RFKE36 |
Description | CCF-55 825 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.48180 | kr.48.18 |
| 250 | kr.0.41336 | kr.103.34 |
| 500 | kr.0.37026 | kr.185.13 |
| 1.000 | kr.0.33367 | kr.333.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27381 | kr.1,369.05 |
| 10.000 | kr.0.25204 | kr.2,520.40 |
| 15.000 | kr.0.24086 | kr.3,612.90 |
| 25.000 | kr.0.22821 | kr.5,705.25 |
| 35.000 | kr.0.22067 | kr.7,723.45 |
| 50.000 | kr.0.21331 | kr.10,665.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

