
BFC247076334 | |
|---|---|
DigiKey Part Number | 56-BFC247076334CT-ND - Cut Tape (CT) 56-BFC247076334TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247076334 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.86200 | kr.118.62 |
| 50 | kr.9.73960 | kr.486.98 |
| 100 | kr.9.08330 | kr.908.33 |
| 500 | kr.7.97294 | kr.3,986.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.38453 | kr.11,076.80 |
| 3.000 | kr.7.13436 | kr.21,403.08 |
| 4.500 | kr.7.00901 | kr.31,540.54 |
| 7.500 | kr.6.87001 | kr.51,525.07 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

