Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247066103 | |
|---|---|
DigiKey Part Number | 56-BFC247066103CT-ND - Cut Tape (CT) 56-BFC247066103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066103 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247052103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052103-ND | kr.6.54780 | Parametric Equivalent |
| BFC247056103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247056103-ND | kr.6.54780 | Parametric Equivalent |
| BFC247059103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247059103-ND | kr.5.23515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.11.35500 | kr.113.55 |
| 50 | kr.9.30340 | kr.465.17 |
| 100 | kr.8.66930 | kr.866.93 |
| 500 | kr.7.59634 | kr.3,798.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.02891 | kr.10,543.36 |
| 3.000 | kr.6.78714 | kr.20,361.42 |
| 4.500 | kr.6.66599 | kr.29,996.95 |
| 7.500 | kr.6.53169 | kr.48,987.68 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |


