Parametric Equivalent
Parametric Equivalent

BFC246743333 | |
|---|---|
DigiKey Part Number | BFC246743333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246743333 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.232" W (12.50mm x 5.90mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246741333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246741333-ND | kr.2.90017 | Parametric Equivalent |
| BFC246758333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246758333-ND | kr.4.77345 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.6.18421 | kr.6,802.63 |
| Unit Price without VAT: | kr.6.18421 |
|---|---|
| Unit Price with VAT: | kr.7.73026 |


