BFC238580202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.24400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.52262
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.31424
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.82891
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.61905
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.56156
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.56156
Datasheet
Image for BFC238580202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238580202

DigiKey Part Number
BFC238580202-ND
Manufacturer
Manufacturer Product Number
BFC238580202
Description
CAP FILM 2000PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238581202Vishay Beyschlag/Draloric/BC Components0BFC238581202-NDkr.3.24400Parametric Equivalent
BFC238582202Vishay Beyschlag/Draloric/BC Components0BFC238582202-NDkr.3.52262Parametric Equivalent
BFC238584202Vishay Beyschlag/Draloric/BC Components0BFC238584202-NDkr.3.31424Parametric Equivalent
MKP385220200JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385220200JF02W0-NDkr.2.82891Parametric Equivalent
MKP385220200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385220200JFI2B0-NDkr.2.61905Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.3.09773kr.3,872.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.09773
Unit Price with VAT:kr.3.87216