BFC238564152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.6.76783
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.3.07740
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.3.25519
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.3.37812
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.2.65072
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.2.55064
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.2.41395
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.2.36017
cms-datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
cms-unit-price: kr.2.41395
cms-datasheet
cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238564152

DigiKey Part Number
BFC238564152-ND
Manufacturer
Manufacturer Product Number
BFC238564152
Description
CAP FILM 1500PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
1.250kr.3.01130kr.3,764.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.01130
Unit Price with VAT:kr.3.76413