Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238550622 | |
|---|---|
DigiKey Part Number | BFC238550622-ND |
Manufacturer | |
Manufacturer Product Number | BFC238550622 |
Description | CAP FILM 6200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238551622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551622-ND | kr.4.16377 | Parametric Equivalent |
| BFC238552622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552622-ND | kr.4.43878 | Parametric Equivalent |
| BFC238554622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554622-ND | kr.4.16377 | Parametric Equivalent |
| BFC238556622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238556622-ND | kr.4.61700 | Parametric Equivalent |
| MKP385262160JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385262160JD02G0-ND | kr.2.91112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.01424 | kr.3,010.68 |
| Unit Price without VAT: | kr.4.01424 |
|---|---|
| Unit Price with VAT: | kr.5.01780 |

