Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238501512 | |
|---|---|
DigiKey Part Number | BFC238501512-ND |
Manufacturer | |
Manufacturer Product Number | BFC238501512 |
Description | CAP FILM 5100PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238500512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238500512-ND | kr.3.04270 | Parametric Equivalent |
| BFC238502512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238502512-ND | kr.3.52262 | Parametric Equivalent |
| BFC238504512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238504512-ND | kr.3.35139 | Parametric Equivalent |
| MKP385251160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JF02W0-ND | kr.2.84764 | Parametric Equivalent |
| MKP385251160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385251160JFI2B0-ND | kr.2.63807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.3.28047 | kr.4,100.59 |
| Unit Price without VAT: | kr.3.28047 |
|---|---|
| Unit Price with VAT: | kr.4.10059 |

