BFC238374362 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.64780
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.64780
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.17.85852
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.50675
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.15127
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.15127
Datasheet
3600 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374362

DigiKey Part Number
BFC238374362-ND
Manufacturer
Manufacturer Product Number
BFC238374362
Description
CAP FILM 3600PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3600 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370362Vishay Beyschlag/Draloric/BC Components0BC2037-NDkr.16.64780Parametric Equivalent
BFC238371362Vishay Beyschlag/Draloric/BC Components0BFC238371362-NDkr.16.64780Parametric Equivalent
BFC238372362Vishay Beyschlag/Draloric/BC Components0222238372362-NDkr.17.85852Parametric Equivalent
MKP383236250JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383236250JI02W0-NDkr.6.50675Parametric Equivalent
MKP383236250JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383236250JIM2T0-NDkr.6.15127Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.15.92088kr.7,960.44
Manufacturers Standard Package
Unit Price without VAT:kr.15.92088
Unit Price with VAT:kr.19.90110