BFC238374332 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.76567
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.76567
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.79350
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.13173
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.80723
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.80723
Datasheet
3300 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374332

DigiKey Part Number
BFC238374332-ND
Manufacturer
Manufacturer Product Number
BFC238374332
Description
CAP FILM 3300PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370332Vishay Beyschlag/Draloric/BC Components0BC2035-NDkr.15.76567Parametric Equivalent
BFC238371332Vishay Beyschlag/Draloric/BC Components0BFC238371332-NDkr.15.76567Parametric Equivalent
BFC238372332Vishay Beyschlag/Draloric/BC Components0222238372332-NDkr.16.79350Parametric Equivalent
MKP383233250JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383233250JI02W0-NDkr.6.13173Parametric Equivalent
MKP383233250JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383233250JIM2T0-NDkr.5.80723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.16.03360kr.4,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.03360
Unit Price with VAT:kr.20.04200