BFC238374223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.32.58190
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.29.54440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.06440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.06440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.48304
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.76830
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.76830
Datasheet
0.022 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238374223

DigiKey Part Number
BFC238374223-ND
Manufacturer
Manufacturer Product Number
BFC238374223
Description
CAP FILM 0.022UF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370223Vishay Beyschlag/Draloric/BC Components0BC2028-NDkr.32.58190Parametric Equivalent
BFC238371223Vishay Beyschlag/Draloric/BC Components0BFC238371223-NDkr.29.54440Parametric Equivalent
MKP383322250JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383322250JKM2T0-NDkr.12.06440Parametric Equivalent
MKP383322250JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383322250JKP2T0-NDkr.12.06440Parametric Equivalent
MKP385322250JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP385322250JKI2B0-NDkr.11.48304Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.29.99808kr.7,499.52
Manufacturers Standard Package
Unit Price without VAT:kr.29.99808
Unit Price with VAT:kr.37.49760