BFC238372182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.42607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.42607
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.68896
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.97555
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.67893
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.67893
Datasheet
1800 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238372182

DigiKey Part Number
222238372182-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238372182
Description
CAP FILM 1800PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
900V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238370182Vishay Beyschlag/Draloric/BC Components0BC2023-NDkr.15.42607Parametric Equivalent
BFC238371182Vishay Beyschlag/Draloric/BC Components0BFC238371182-NDkr.15.42607Parametric Equivalent
BFC238374182Vishay Beyschlag/Draloric/BC Components0BFC238374182-NDkr.15.68896Parametric Equivalent
MKP383218250JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383218250JI02W0-NDkr.5.97555Parametric Equivalent
MKP383218250JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383218250JIM2T0-NDkr.5.67893Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.16.38130kr.9,828.78
Manufacturers Standard Package
Unit Price without VAT:kr.16.38130
Unit Price with VAT:kr.20.47663