Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238372122 | |
|---|---|
DigiKey Part Number | 222238372122-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238372122 |
Description | CAP FILM 1200PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370122 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2015-ND | kr.15.32760 | Parametric Equivalent |
| BFC238371122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371122-ND | kr.15.32760 | Parametric Equivalent |
| BFC238374122 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374122-ND | kr.14.64972 | Parametric Equivalent |
| MKP383212250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383212250JI02W0-ND | kr.5.92958 | Parametric Equivalent |
| MKP383212250JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383212250JII2B0-ND | kr.5.77168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.16.33068 | kr.9,798.41 |
| Unit Price without VAT: | kr.16.33068 |
|---|---|
| Unit Price with VAT: | kr.20.41335 |




