Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238371272 | |
|---|---|
DigiKey Part Number | BFC238371272-ND |
Manufacturer | |
Manufacturer Product Number | BFC238371272 |
Description | CAP FILM 2700PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370272 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2031-ND | kr.15.47087 | Parametric Equivalent |
| BFC238372272 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238372272-ND | kr.16.56653 | Parametric Equivalent |
| BFC238374272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374272-ND | kr.15.73436 | Parametric Equivalent |
| MKP383227250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227250JI02W0-ND | kr.6.01233 | Parametric Equivalent |
| MKP383227250JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383227250JIM2T0-ND | kr.5.72840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.15.47087 | kr.4,641.26 |
| Unit Price without VAT: | kr.15.47087 |
|---|---|
| Unit Price with VAT: | kr.19.33859 |




